Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 100810

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 10", 100 per Package

$ 18.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 100810.

Master Electronics

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+259%

Supply Chain

Introduction Date2021-04-28

Related Parts

Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 12", 100 per Package
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
Static Shielding Bag <10nJ Energy Shielding Silver 7 (177.8mm) X 15" (381mm)"
SCS Anti-static bag, transparent, dissipation, Static shielding bag, 100Package

Descriptions

Descriptions of SCS 100810 provided by its distributors.

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 10", 100 per Package
SCS 100810 Static Shield Bag, ESD, Metal-In, Open Top, 8"x10", 100/Pkg, 1000 Series
Static Shielding Bag <10nJ Energy Shielding Silver 8 (203.2mm) X 10" (254mm)"
SHIELDING METAL-IN BAG, 203.2MM X 254MM; Bag Type: Static Shielding (Metal-In); Width - Imperial: 8"; Length - Imperial: 10"; Width - Metric: 203.2mm; Length - Metric: 254mm; Film Thickness: 71.12µm; Bag Colour: Transparent; Se

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)