SCS 10048

Static Shielding Bag <10nJ Energy Shielding Silver 4 (101.6mm) X 8" (203.2mm)"
$ 8.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 10048.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-57.71%

Related Parts

Desco13415
Desco 13415 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 4"x6", 100/Pkg
Desco13430
Desco 13430 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 5"x8", 100/Pkg
SCC 1000 Zip Top Reclosable Static Shield Bag (Size 4 x 6)
Desco13331
Bag, Stat shield, Metal In, Boxed, 4In X 6In, 100 Ea/Pk
SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"

Descriptions

Descriptions of SCS 10048 provided by its distributors.

Static Shielding Bag <10nJ Energy Shielding Silver 4 (101.6mm) X 8" (203.2mm)"
SCS 10048 Transparent Metal-In Static Shielding Bag, Open Top, 4"x8", 100/Pkg
SCS Open Top MetalIn Static Shielding Bag 4 x 8 100 per Package
Static Shield Bag, 1000 Series Metal-in, 4 x 8, 100 EA
BAG, STATIC SHIELD, OPEN TOP, METAL-IN,3 MILS, 4 W X 8 L IN.
Shield Metal-In Bag, 101.6Mm X 203.2Mm Rohs Compliant: Yes |Scs 10048
BAG STATIC SHIELD MTL IN 4"X8"
BAG STAT SHD METAL IN 4X8" 1=1EA

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10048.