Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 13415

Desco 13415 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 4" x 6", 100/Pkg
$ 7.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 13415.

Future Electronics

Datasheet2 pages19 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.71%

Related Parts

Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg

Descriptions

Descriptions of Desco 13415 provided by its distributors.

Desco 13415 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 4" x 6", 100/Pkg
BAG, ANTI STATIC STORAGE; Bag Type: Static Shielding Bag (Metal-In); Length - Imperial: 6"; Length - Metric: 152mm; Width - Imperial: 4"; Bag Thickness: 76.2µm; Bag Color: -; Seal Type: Heat Sealable; Product Range: -; ESD Storage Type: Bag
Bag, Anti Static Storage; Almacenamiento Esd, Tipo:Bag; Altura Externa - Imperial:6"; Altura Externa - Métrico:-; Anchura Externa - Imperial:4"; Anchura Externa - Métrico:-; Profundidad Externa - Imperial:-; Altura:6"; Anchura:4" |Desco 13415

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13415.