Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 10056

SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"
$ 10.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 10056.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+34.22%

Related Parts

Desco13415
Desco 13415 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 4" x 6", 100/Pkg
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
SCS Anti-Static Bag, Transparent, Dissipative, Electrostatic Shielding Bag, 100/Pkg
SCS 10044 Static Shield Bag, ESD, Metal-In, Open Top, 4"x4", 100/Pkg, 1000 Series
Bag, Static shield; Open Top; Metal-In; 3 mils; 4 W x 6 L In.
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg

Descriptions

Descriptions of SCS 10056 provided by its distributors.

SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"
SCS 1000 Series 28mil Open Top MetalIn Static Shielding Bag 5 x 6
BAG, STATIC SHIELD, METAL-IN; Bag Type: S; BAG, STATIC SHIELD, METAL-IN; Bag Type: Static Shielding Bag (Metal-In); Length - Imperial: 6"; Length - Metric: 152mm; Width - Imperial: 5"; Bag Thickness: 76.2µm; Bag Color: Transpar
Static Shield Bag, 1000 Series Metal-in, 5 x 6, 100 EA
BAG, STATIC SHIELD, OPEN TOP, METAL-IN,3 MILS, 5 W X 6 L IN.
Static Shielding Bag,5",6",Open,3 mil
1000 Series 5 inch x 6 inch 3.1 mils Metal-In ESD Bag
Shielding Metal-In Bag, 127Mm X 152.4Mm; |Scs 10056
BAG STATIC SHIELD MTL IN 5"X6"

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10056.