3M 30046

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 4 x 6)
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-30046Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 30046.

element14 APAC

Datasheet3 pages12 years ago

element14

Newark

RS (Formerly Allied Electronics)

TME

Related Parts

Desco13415
Desco 13415 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 4"x6", 100/Pkg
Bag, Static shield; Open Top; Metal-In; 3 mils; 4 W x 6 L In.
SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 3 x 5", 100 per Package
Bag, Static shield; Open Top; Metal-In; 3 mils; 3 W x 5 L In.
SCS 10044 Static Shield Bag, ESD, Metal-In, Open Top, 4"x4", 100/Pkg, 1000 Series

Descriptions

Descriptions of 3M 30046 provided by its distributors.

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 4 x 6)
3M 30046 Metal-In Static Shielding Bag, 6x4, PK100. More details: Metal-In Static Shielding Bag, Width 4 In., Length 6 In., Thickness 3 mil, Coating Static Dissipative, Color Silver, Zip Lock Closure, Package Quantity 100
ZIP BAG, SHIELDED, 102X152MM, PK100; Bag Type:Zip Top; External Height - Imperial:6"; External Height - Metric:152mm; External Width - Imperial:4"; External Width - Metric:101.6mm; SVHC:No SVHC (19-Dec-2011); Bag Material:Polyester, Metal, Polyethylene; Bag Type:Static Shield; ESD Storage Type:Bag; Height:6"; Material:Polyester, Metal, Polyethylene; Shielding Material:Aluminium; Width:4"

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company