Schützinger ESD 498 / SW

Black quick release terminal, 6.3mm tab
$ 4.69

Price and Stock

Inventory History

3 month trend:
-6.62%

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045

Descriptions

Descriptions of Schützinger ESD 498 / SW provided by its distributors.

Black quick release terminal, 6.3mm tab
QUICK-RELEASE TERMINAL-BLACK; Accessory Type: Quick-Release Terminal-Black; For Use With: Test Equipment's; Product Range: -; SVHC: No SVHC (15-Jan-2019)
附件, 快速释放端子, 黑色;

Manufacturer Aliases

Schützinger has several brands around the world that distributors may use as alternate names. Schützinger may also be known as the following names:

  • SCHUTZINGER
  • SCHUTZINGER GMBH
  • Gerhard Sch?tzinger Labor-Sch?tz
  • Schuetzinger
  • Gerhard Schutzinger Labor-Schutz
  • Gerhard Sch?tzinger Labor-Sch?tz GmbH
  • SCHÜTZINGE
  • Gerhard Schützinger