Schurter DC21.0021.1111

Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Socket
$ 10.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DC21.0021.1111.

IHS

Datasheet4 pages4 years ago

Burklin Elektronik

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-14.40%

CAD Models

Download Schurter DC21.0021.1111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
SchurterGSP1.8101.1
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
BulginPX0580/PC
Mains Power Connector, 10A, 250 Vac, Male, Solder Terminal
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
TE ConnectivityFN9226-10-06
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port

Descriptions

Descriptions of Schurter DC21.0021.1111 provided by its distributors.

Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Socket
DC21 Series IEC 250 V 10 A Screw On C14 Appliance Inlet Power Entry Module
Power Entry Module Unfiltered M 3 POS 250VAC 11A Switch RA 1 Port
CONNECTOR, IEC, POWER, 10A, 250V; Product Range: DC21 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Screw; SVHC: No SVHC (15-Jan-2019); Contact Ter
Conn, Iec Power Entry Module, Plug, 10A; Rango De Producto:Serie Dc21; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Tornillo; Conector, Color:Negro |Schurter DC21.0021.1111
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = 2 Pole

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC21.0021.1111.