Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9222B-15-06

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port

$ 6.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222B-15-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+242%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module
TE Connectivity6ESRMC2
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/04
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Qualtek703W-00/04
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk

Descriptions

Descriptions of TE Connectivity FN9222B-15-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
AC Power Entry Modules 15A 2uA 0.075mH IEC Inlet Filter
Filter, Emi, Rfi, 75Uh, 15A, Qc; |Schaffner Te Connectivity FN9222B-15-06
IEC INLET, 1-PH, MEDICAL, 15A, FAST-ON, NO RESISTOR, FN 9222 SERIES
IEC Inlet Filter 250VAC, 15A, <5uA, Fast
Line Filter IEC FN9222 15A Medical
Schaffner Compact High-Performance Modules
IEC INLET FILTER 250VAC LT5UA FASTON
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, EMI, RFI, 75UH, 15A, QC; Capacitance:0.1uF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:15A; Filter Terminals:Quick Connect; Inductance Min:75uH; Leakage Current Max:-; Product Range:FN 9222 Serie
FN9222B-15-06 Current Rating (Max): 15 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 15 A Filtered 0 µA FASTON | Part Number: FN9222B-15-06 | Internal Number: 803781-SF | FN9222B-15-06 Current Rating (Max): 15 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 15 A Filtered 0 µA FASTON | Part# FN9222B-15-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803781
  • FN 9222B-15-06
  • FN9222B-15-06.