TE Connectivity FN9226-10-06

Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9226-10-06.

IHS

Datasheet5 pages0 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+114%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
SchurterGSP1.8101.1
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN9226-10-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Schaffner Power Entry Modules w/Earth Line Cho
SINGLE PHASE IEC-INLET 10 A PEM, FAST ON | Schaffner FN9226-10-06
AC Power Entry Modules 10A PCB MOUNT
SCHAFFNER FN9226-10-06 FILTER, 10A, COMPACT
IEC Inlet Filter, 250VAC, HF Perf
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, 10A, COMPACT; Capacitance:47000pF; Voltage Rating:250V; Filter Type:IEC, Mains; Current Rating:10A; Terminals:Quick Connect;
FILTER, 10A, COMPACT; Voltage Rating, AC:250V; Current Rating:10A; No. of Phases:1; External Length / Height:22.4mm; Width, External:48mm; External Depth:40.4mm; Approval Bodies:UL, VDE, CSA, SEV, SEMKO; Behind Panel Depth:34.7mm; Capacitance X Type Capacitor:47nF; Capacitance Y Type Capacitor:2.2nF; Fixing Centres:40mm; Inductance:0.27mH; Leakage Current:190µA; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Panel Cutout Depth:34.4mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Terminal Type:6.35mm x 0.8mm; Width, Panel Cut-out:22.6mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800644
  • FN 9226-10-06
  • FN 9226-10/06
  • FN9226-10/06