Schurter DC11.0021.001

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
$ 8.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DC11.0021.001.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-8.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222B-10-06
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Schurter DC11.0021.001 provided by its distributors.

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Connector, Power Entry, Plug, 10A; Rango De Producto:-; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida |Schurter DC11.0021.001
INLET, IEC, C14, DC11, 10A; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL,
Gender = Inlet / Colour = Black / Red / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 15 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = 2 Pole

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets