Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9222B-10-06

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal

$ 5.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222B-10-06.

IHS

Datasheet7 pages0 years ago

element14 APAC

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-44.11%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Power Entry Module C14 Panel 12A, SPST Switch, Snap-in, panel 1,5mm DC11.0001.203
POWER ENTRY MODULE,2 POLE ON/OFF SWITCH, SNAP-IN,2MM PANEL,250VAC@12A, QC TERMINAL
TE ConnectivityFN9222R-10-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
TE ConnectivityFN9222S-10-06
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN9222B-10-06 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
FILTER, EMI, 11.6A, 250VAC, QC; Capacitance:0.1uF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:11.6A; Filter Terminals:Quick Connect; Inductance Min:225uH; Leakage Current Max:2uA; Product Range:-; SVHC:N
Power Inlet with Filter Dimensions H x W x D: 22.4 x 48 x 43.95 mm Resistance technical notation: 1M Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 1 MOhm
FN9222B-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 10 A Filtered 0 µA FASTON | Part Number: FN9222B-10-06 | Internal Number: 803754-SF | FN9222B-10-06 Current Rating (Max): 10 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 10 A Filtered 0 µA FASTON | Part# FN9222B-10-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803754
  • FN 9222B-10-06
  • FN 9222B-10/06
  • FN9222B-10/06
  • FN9222B1006