Schurter 8020.0605.PT

Fuse Miniature Slow Blow Acting 20A 250V Axial 6.3 X 32mm Ceramic Bulk cULus
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.0605.PT.

IHS

Datasheet3 pages2 years ago

Sager Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-1.58%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
Fuse Miniature Fast Acting 25A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Schurter8020.0606.PT
Electric Fuse, Time Lag Blow, 25A, 250VAC, 500A (IR), Through Hole, 6.3x32mm
Littelfuse0324025.HXP
Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0324025.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Schurter8020.0606.G
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus

Descriptions

Descriptions of Schurter 8020.0605.PT provided by its distributors.

Fuse Miniature Slow Blow Acting 20A 250V Axial 6.3 X 32mm Ceramic Bulk cULus
Electric Fuse, Time Lag Blow, 20A, 250VAC, 500A (IR), Through Hole, 6.3x32mm
Sut 6.3X32 Pigtail, 20 A, 250 V, Time-Lag T, Non-Resettable Fuse, 6.3X32
FUSE, 6.3X32MM, P/TAIL, 20A; Blow Characteristic: Slow Blow; Fuse Current: 20A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: SUT Series; Breaking Capacity Current

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets