Schurter 6600.4325

AC Power Entry Modules 6600 APPLIANCE OUTLET 10A 70 deg
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6600.4325.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

element14 APAC

element14

Inventory History

3 month trend:
+318%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Qualtek743W-00/03
Mains Power Connector, 20A, 250VAC, Female, Quick Connect Terminal, Receptacle
Qualtek710W-00/02
Black 15 A 250 V Female Receptacle AC Connection Power Inlet
Qualtek716W-15/10
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4300.0702
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle

Descriptions

Descriptions of Schurter 6600.4325 provided by its distributors.

AC Power Entry Modules 6600 APPLIANCE OUTLET 10A 70 deg
OUTLET, IEC, F, 6600, 10A; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Connector Body
Connector, Iec Power Entry, Socket, 10A; Género:Receptáculo Eléctrico; Tensión Nominal:250V; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Conector, Color:Negro; Conector, Tipo:Iec |Schurter 6600.4325
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 x 0.8 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP30 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6600-4325
  • 6600.4325.