Schurter 4300.0702

Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle
$ 1.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4300.0702.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Farnell

element14

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Qualtek703W-00/53
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
Qualtek743W-00/03
Mains Power Connector, 20A, 250VAC, Female, Quick Connect Terminal, Receptacle
Qualtek739W-X2/03
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Schurter6600.4325
AC Power Entry Modules 6600 APPLIANCE OUTLET 10A 70 deg

Descriptions

Descriptions of Schurter 4300.0702 provided by its distributors.

Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle
CONNECTOR, POWER ENTRY, SOCKET 15A; Conn; CONNECTOR, POWER ENTRY, SOCKET 15A; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Black; Connector Body Material: Thermoplastic Body; Voltage Rating VAC: 250V; P
SCHURTER 4300.0702 CONNECTOR, POWER ENTRY, SOCKET 15A
LINE OUTLET 5-15R 125VAC 15A FRNT PANELMT-SNAP IDC/QC TERM. THRMOPLSTC PC1 IP20
IEC320 AC Inlets/Outlets SNAP-IN V-SLOT NEMA
Conn Outlet F 3 POS IDT RA Panel Mount 3 Terminal 1 Port
Outlet; Snap-in Panel; 15 A; 125 V
RS APAC
PWR ENT RCPT NEMA5-15 PNL PUSHIN
Connector, Power Entry, Socket 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Termoplástico; Voltage Rating Vac:250V; Conector, Montaje:Panel; Núm. De Contactos:3 |Schurter 4300.0702

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets