Schurter 6600.3100

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6600.3100.

IHS

Datasheet4 pages2 years ago

Electro Sonic

element14 APAC

element14

Master Electronics

Inventory History

3 month trend:
-9.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Qualtek716W-X2/02
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC
Schurter6600.4215
Receptacle Female Socket IEC 320-2-2/F Panel Mount Snap-In Power Entry Connector
Qualtek716W-X2/01
CONNECTOR, AC POWER OUTLET IEC 320 UNIVERSAL SNAP-IN, 15A, 250VAC
Schurter6600.4115
OUTLET SNAP-IN MOUNT 10 A 250 VAC GT 10 MEGOHMS @ 500 VDC 1 MINUTE BLACK
Schurter6600.4315
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug

Descriptions

Descriptions of Schurter 6600.3100 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
6600-3, Mounting: Screw-On Mounting, Appliance Outlet: Iec F, Solder Terminals, 10 A, Suitable For Appliances With Protection Class I Rohs Compliant: Yes
OUTLET, IEC, F, 6600, 10A; Product Range: 6600.3; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2019); Approval Bodies:
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Solder Terminal / Housing Material = Polyamide / Fuse = None / Body Orientation = Straight / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP30 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6600.3100.