Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 739W-X2/03

Power Connector, Female, 3 Pos, IDT, Straight, Panel Mount, 3 Term, 1 Port, Bulk
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 739W-X2/03.

IHS

Datasheet1 page19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
-23.19%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Qualtek703W-00/53
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
Conn Power F 2 POS 12.6mm Solder ST Cable Mount 2 Terminal 1 Port Bulk
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Qualtek739W-X2/20
QUALT 739W-X2/20 Connectors > Power Connectors > AC RECEPTACLES
Schurter4300.0702
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle

Descriptions

Descriptions of Qualtek 739W-X2/03 provided by its distributors.

Power Connector, Female, 3 Pos, IDT, Straight, Panel Mount, 3 Term, 1 Port, Bulk
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A;; CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Product Range: -; Gender: Receptacle; Voltage Rating: 125V; Current Rating: 15A; Connector Mounting: Panel Mount; Contact Termination Type: IDC

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO