Schurter 5120.1003.0

Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
$ 7.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5120.1003.0.

IHS

Datasheet12 pages3 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+14.48%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
TE ConnectivityFN9222S1-3-06
Mains Power Connector, 3A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5120.1303.0
Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
Schurter5003.1111.1
Mains Power Connector, 3A, 125VDC, Female, Quick Connect Terminal
Schurter5003.1121.1
Mains Power Connector, 3A, 125VDC, Female, Quick Connect Terminal

Descriptions

Descriptions of Schurter 5120.1003.0 provided by its distributors.

Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
IEC 250 V 4 A Screw On Rear Side Appliance Inlet Filtered Power Entry Module
Power Entry Module, Standard, 4A, 250Vac; Connector Type:Iec C14; Current Rating:4A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.1003.0
FILTER, INLET, IEC, 4A; Voltage rating, AC:250V; Current rating:4A; Phases, No. of:Single; Length / Height, external:24.6mm; Width, external:48.6mm; Depth, external:54.5mm; Approval Bodies:UL, CSA Recognised, ENEC Recognised, VDE Approved; Approval category:UL498, CSA C22.2 no.42; Capacitance, X type capacitor:100nF; Capacitance, Y type capacitor:2.2nF; Centres, fixing:40mm; Colour:Black; Connector type:IEC Inlet Filter; Current, leakage:0.5mA; Depth, behind panel:51.5mm; Diameter, fixing hole:3.6mm; Flammability rating:UL94V-0; Inductance:2.0mH; Material, case:Thermoplastic; Mounting type:Rear Panel; Temp, op. max:+85°C; Temp, op. min:-25°C; Terminal type:6.35mm x 0.8mm; Thickness, panel:2.5mm; Thread size:M3; Contacts, No. of:3; Cut-out size, panel:30.5 x 22.5 mm; Termination method:Quick Connect Terminals

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets