Schurter 4752.4200

IEC POWER CONNECTOR; VOLTAGE RATING: 250V; Available until stocks are exhausted
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4752.4200.

IHS

Datasheet4 pages2 years ago

Newark

element14

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+279%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-03-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter4300.0301
Mains Power Connector, 10A, 125/250VAC, Female and Male, Quick Connect Terminal, Plug
Schurter0909.0001
GANGED OUTLET 1.5MM PANEL SNAP-IN SOLDER TERM. 250VAC 15A IP30 FRONT 2 OUTLETS
Schurter4721.0000
Mains Power Connector, 15A, 250VAC, Female, Quick Connect Terminal, Socket
BulginPX0675/PC
Mains Power Connector, 10A, 250 VAC, Female, Solder Terminal

Descriptions

Descriptions of Schurter 4752.4200 provided by its distributors.

IEC POWER CONNECTOR; VOLTAGE RATING: 250V; Available until stocks are exhausted
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal
4752 Series 250 VAC 10 A Female Socket IEC 320-2-2/F Power Entry Connector
OUTLET, IEC, F,4752, 1.5MM, 4WAY,10A; No. of Outlets:4Outlets; Outlet Type:-; Current Rating:15A; Supply Voltage V AC:-; Plug Type:-; Cable Length:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Body Material:T
Outlet Type = F Type / Fuse = 6 x 0.8 mm / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Switch Type = None / Number of Outlets = 4

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4752.4200.
  • 4752.4200..