Outlet Type = F Type / Gender = Inlet / Gender = Outlet / Colour = Black / Termination Type = Solder Terminal / Housing Material = Thermoplastic / Fuse = None / Body Orientation = Straight / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = SGS Fimko / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Mounting Type = Panel Mount / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / Switch Type = None