Bulgin PX0675/PC

Mains Power Connector, 10A, 250 VAC, Female, Solder Terminal
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0675/PC.

IHS

Datasheet26 pages9 years ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.86%

CAD Models

Download Bulgin PX0675/PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Qualtek703W-00/52
Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, Receptacle
Qualtek738W-X2/03
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Schurter4787.1000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4787.2000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek703W-00/08
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Schurter4300.0301
Mains Power Connector, 10A, 125/250VAC, Female and Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of Bulgin PX0675/PC provided by its distributors.

Mains Power Connector, 10A, 250 VAC, Female, Solder Terminal
POWER OUTLET, IEC 320-2-2, PC FLANGE REAR MOUNT, BLACK, 15A, 250VAC (UL/CSA)
OUTLET, IEC, PCB; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = PCB Pins / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0675PC