Schurter 4721.0000

Mains Power Connector, 15A, 250VAC, Female, Quick Connect Terminal, Socket
$ 3.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4721.0000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-20.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter4300.0301
Mains Power Connector, 10A, 125/250VAC, Female and Male, Quick Connect Terminal, Plug
Schurter0909.0001
GANGED OUTLET 1.5MM PANEL SNAP-IN SOLDER TERM. 250VAC 15A IP30 FRONT 2 OUTLETS
Schurter4787.1000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
BulginPX0675/PC
Mains Power Connector, 10A, 250 VAC, Female, Solder Terminal

Descriptions

Descriptions of Schurter 4721.0000 provided by its distributors.

Mains Power Connector, 15A, 250VAC, Female, Quick Connect Terminal, Socket
OUTLET, IEC, 6.3MM, PANEL; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bodie
Connector, Iec Power Entry, Socket 10A; Iec Connector Type:Iec C13 Outlet; Current Rating:15A; Voltage Rating:250Vac; Contact Termination Type:Quick Connect; Connector Mounting:Flange Mount; Product Range:-; Connector Colour:Black Rohs Compliant: Yes |Schurter 4721.0000
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 x 0.8 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP30 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4721.0000.
  • 47210000