Schurter 4735.0000

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Plug
$ 7.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4735.0000.

IHS

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

element14

Master Electronics

Inventory History

3 month trend:
-15.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.407
$ 7.065
Stock
75,905
44,677
Authorized Distributors
6
6
Connector Type
Plug
Plug, Power
Gender
Male
Male
Fuse
No
No
Current Rating
10 A
10 A
Orientation
Straight
Straight
Mount
Panel
Cable
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4732.0000
Connector, IEC POWER ENTRY, PLUG, 10A; C; Connector Type:IEC; Current Rating:10A; Color:Black;
Qualtek712-00/00
Mains Power Connector, 10A, 250 VAC, Male, Plug
Schurter4782.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal
Schurter4733.0000
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
BulginPX0580/PC
Mains Power Connector, 10A, 250 Vac, Male, Solder Terminal

Descriptions

Descriptions of Schurter 4735.0000 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Plug
Power Entry Connector C15 Cable 10A 250VAC 4735.0000
PLUG, IEC, E, 4735,10A; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; SVHC: Lead (15-Jan-2019); Connector Body Material: Thermoplas
Gender = Inlet / Colour = Black / Termination Type = Cable / Housing Material = Thermoplastic / IEC Connector Type = Type E / Body Orientation = Straight / Wire Size = 3 x 1.5 mm² / 3 x 14 AWG / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = IEC / Standards Met = UL Listed / Standards Met = CSA / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -25 / Cable Diameter Max. mm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4735.0000.
  • 4735.0000..