Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 712-00/00

Mains Power Connector, 10A, 250 VAC, Male, Plug
$ 6.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 712-00/00.

IHS

Datasheet1 page19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-8.44%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter4732.0000
Connector, IEC POWER ENTRY, PLUG, 10A; C; Connector Type:IEC; Current Rating:10A; Color:Black;
Schurter4735.0000
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter4782.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal
BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange

Descriptions

Descriptions of Qualtek 712-00/00 provided by its distributors.

Mains Power Connector, 10A, 250 VAC, Male, Plug
QUALT 712-00/00 Connectors > Power Connectors > AC RECEPTACLES
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
IEC PLUG, 10A/250 VAC, 18 AWG, SCREW TERMINAL, CABLE MOUNT, 712 SERIES
AC Power Entry Modules AC plug Straight
UL POWER SUPPLY REWIRABLE PLUG ASSEMBLY
Inlets and Outlets AC plug Straight
CONN HIGH PWR, 10A, PLUG, 250VAC;
PWR ENT PLUG IEC320-2-2E STR SCR
712-00/00, QUALTEK ELECTRONICS
CONNECTOR, POWER ENTRY, PLUG, 10A; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Contact Termination:Screw; No. of Contacts:6Cont

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO