Schurter 4733.0000

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
$ 7.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4733.0000.

IHS

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+30.13%

Alternate Parts

Price @ 1000
$ 7.882
$ 8.16
$ 8.16
Stock
3,394
21,099
21,099
Authorized Distributors
6
6
6
Connector Type
Plug, Power
Plug
Plug
Gender
Male
Male
Male
Fuse
No
No
No
Current Rating
10 A
10 A
10 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Schurter4300.0401
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
Schurter4736.0000
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Ri
Schurter4732.0000
Connector, IEC POWER ENTRY, PLUG, 10A; C; Connector Type:IEC; Current Rating:10A; Color:Black;
BulginPX0580/PC
Mains Power Connector, 10A, 250 Vac, Male, Solder Terminal
Qualtek712-00/00
Mains Power Connector, 10A, 250 VAC, Male, Plug

Descriptions

Descriptions of Schurter 4733.0000 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
Male Blades IEC 320-2-2/E Free Hanging Right Angle Power Entry Connector Plug
PLUG, IEC, RIGHT ANGLE, FREE; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; SVHC: Lead (15-Jan-2019); Approval Bodies: CCC; Cable D
Gender = Inlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Thermoplastic / IEC Connector Type = C14 / Body Orientation = Right Angle / Wire Size = 3 x 1 mm² / 3 x 18 AWG / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CE / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -25 / Cable Diameter Max. mm = 8.5 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4733.0000.
  • 4733.0000..