Schurter 4300.0401

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
$ 7.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4300.0401.

IHS

Datasheet3 pages4 years ago

Electro Sonic

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
-7.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter4733.0000
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
Schurter4736.0000
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Ri
Schurter4732.0000
Connector, IEC POWER ENTRY, PLUG, 10A; C; Connector Type:IEC; Current Rating:10A; Color:Black;
BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange
Qualtek712-00/00
Mains Power Connector, 10A, 250 VAC, Male, Plug

Descriptions

Descriptions of Schurter 4300.0401 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
P685 Series 250 VAC 10 A Free Hanging Right Angle Power Entry Connector
SCHURTER 4300.0401 CONNECTOR, IEC POWER ENTRY, PLUG, 10A
Connector, Iec Power Entry, Plug, 10A; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Características:Rewireable Plugs And Connectors For Cable; Conector, Color:Negro |Schurter 4300.0401
Gender = Inlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Thermoplastic / IEC Connector Type = C14 / Body Orientation = Right Angle / Wire Size = 3 x 1.5 mm² / 3 x 18 AWG / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets