Schurter 4305.0012

Fuse Drawer, 1/4 X 1-1/4 in., 2, Fuse Drawer, For Power Entry Modules,
$ 6.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4305.0012.

Fuses Unlimited

Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-29.70%

Supply Chain

Introduction Date2005-10-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-12-15
LTD Date2019-11-15

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse0LGR012.H
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.H
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"

Descriptions

Descriptions of Schurter 4305.0012 provided by its distributors.

FUSE DRAWER, 1/4 X 1-1/4 IN., 2, FUSE DRAWER, FOR POWER ENTRY MODULES,
Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 6.3mm x 32mm, Quick Connect
IEC320 AC Inlets/Outlets Fusedrawer KE KG CE 1/4x1-1/4 2-p gray
FUSE DRAWER, KE / KG, 2P, 10A; Voltage Rating V AC:250V; Fuse Current:10A; Fuse Holder Type:Fuse Drawer; Holder Terminals:Quick Connect; No. of Fuses:2; Fuse Size Held:1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Fuse Size Metric:6.3mm x 32mm; Series:Fusedrawer 1; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets