Schurter 5707.0201.312

IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 1.2 W, 5.2 mH, faston plug 6.3 mm, 5707.0201.312
$ 26.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5707.0201.312.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN393-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN394-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN394E-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
Schurter5220.0243.1
Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
Schurter4301.6002
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug
SchurterKMF1.1123.11
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of Schurter 5707.0201.312 provided by its distributors.

IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 1.2 W, 5.2 mH, faston plug 6.3 mm, 5707.0201.312
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Power Entry Modules with Filter 2A, with filter
FILTER, SEALED LINE FILTER WITH 2 POLE FUSEHOLDER, FRONT MOUNT, 2A
5707, Mounting: Front Side, Filter: Standard Version, Fuse Holder: 2-Pole, Front Side, 2 A, Applianc Rohs Compliant: Yes
Line Filter IEC Plug Fuse 5707 2A
5707 APPLIANCE INLET WITH FILTER 2A
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, IEC, 2A, 2P FUSE; Voltage Rating, AC:50V; Current Rating:2A; No. of Phases:Single; External Length / Height:60mm; Width, External:51mm; External Depth:42mm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5707.0201.312.