Schurter 4301.1405

SCHURTER - 4301.1405 - Connector Accessory, Fingergrip, 1-pole, Fuse Drawer, Fingergrip, 1-Pole
$ 2.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4301.1405.

Upverter

Datasheet6 pages6 years ago

Newark

Sager Electronics

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-13.15%

CAD Models

Download Schurter 4301.1405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Fuse Cartridge Slow Blow Acting 0.5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL

Descriptions

Descriptions of Schurter 4301.1405 provided by its distributors.

SCHURTER - 4301.1405 - Connector Accessory, Fingergrip, 1-pole, Fuse Drawer, Fingergrip, 1-Pole
FUSE DRAWER,5X20MM,1P, FINGERGRIP, SNAP-IN, FOR KEA(-PRINT), KFA, KM, DD11/12/21/22
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
IEC320 AC Inlets/Outlets Fusedrawer KM KEA KF 5x20mm 1-pole std
Fuse Drawer, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect
Single Pole Fingergrip Mounting Power Entry Module Fusedrawer
Accessory Type = Fuse Drawer / Accessory Colour = Metal
Fuse Drawer Snap-In Quick Connect Box
FUSE DRWR FOR PWR MOD F'GRIP 1PL
FUSE DRAWER, FINGERGRIP, 1 POLE; Accessory Type: Fuse Drawer; For Use With: DD11, DD12, DD21, DD22, KEA Print, KFA, KMF Power Entry Modules; Product Range: KMF Series; SVHC: No SVHC (15-Jan-2019); Fuse Holder Type: Cartridge

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4301.1405.