Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 771W-CX2/01

771W Series 250 VAC 2.5 A 3 Position AC Receptacle Connector
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 771W-CX2/01.

IHS

Datasheet1 page18 years ago

DigiKey

Inventory History

3 month trend:
+90.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0098
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Qualtek771W-X2/02
Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port
Qualtek770W-00/01
CONN, ELECTRICAL, LOW CURRENT, INLET, PIN CONT,2 COND,2 POLES, SOLDER TAB,250V,2.5A

Descriptions

Descriptions of Qualtek 771W-CX2/01 provided by its distributors.

771W Series 250 VAC 2.5 A 3 Position AC Receptacle Connector
Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
QUALT 771W-CX2/01 Connectors > Power Connectors > AC RECEPTACLES
POWER ENTRY, RCPT, 2.5A, 250VAC, SOLDER;; SOLDER; Product Range:771W Series; Gender:Receptacle; Voltage
RECEPTACLE MALE PINS IEC 320-C6 UNFILTERED 3 POS 2.5A 250VAC SOLDER EYELET
AC Power Entry Modules Snap-In Mnt Solder
Inlets and Outlets Snap-In Mnt Solder
771W-CX2/01, QUALTEK ELECTRONICS
PWR ENT RCPT IEC320-C6 PNL SLDR
POWER ENTRY, RCPT, 2.5A, 250VAC, SOLDER; IEC Connector Type: IEC C6 Inlet; Current Rating: 2.5A; Voltage Rating: 250VAC; Contact Termination Type: Quick Connect; Connector Mounting: Snap-In, Flange Mount; 30C0724

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO