Schurter 3414.0119.26

Usf 0402 Fuse Ff 2A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0119.26
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3414.0119.26.

IHS

Datasheet3 pages2 years ago

Master Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.354
$ 0.672
Stock
30,000
562,235
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
-
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse046602.5NR
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Littelfuse044002.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse046602.5NRHF
Fuse 32V Fa Halogen Free Slim 1206 2.5A/ T&r Rohs Compliant: Yes |Littelfuse 046602.5NRHF
Schurter3414.0120.26
Usf 0402 Fuse Ff 2.5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0120.26
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Schurter 3414.0119.26 provided by its distributors.

Usf 0402 Fuse Ff 2A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0119.26
Electric Fuse, Very Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, 0402
USF 0402, 2 A, 32 VDC, , SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 0 X 0.55 MM
SMD Fuse, Very Fast Acting, 2 A, 32 VDC, 0402 [1005 Metric], USF 0402
SMD-Fuse 1.05 x 0.55 mm, 2 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0119.26

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets