Littelfuse 044002.5WR

Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 044002.5WR.

Newark

Datasheet3 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+39.96%

CAD Models

Download Littelfuse 044002.5WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse0466003.NR
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse0466003.NRHF
Fuse 32V Fa Halogen Free Slim 1206 3A/ T&r Rohs Compliant: Yes |Littelfuse 0466003.NRHF
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0468003.NR
Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 3.18 X 1.52 X 0.635mm Epoxy T/R CSA

Descriptions

Descriptions of Littelfuse 044002.5WR provided by its distributors.

Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 2.5 A, 32 VAC 32 VDC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
FastBlow 50A SMD Ceramic Fuse 2.5A 74.7mV 0.8191 28.5m¦¸ 1206 Fuses ROHS
Fuse, Smd, 2.5A, 1206, Fast Acting; Fuse Current:2.5A; Blow Characteristic:Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:32V; Fuse Case Style:1206 [3216 Metric]; Product Range:440 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 044002.5WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN