Schurter 3413.0214.11

Electric Fuse, Very Fast Blow, 0.63A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0214.11.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
-2.17%

CAD Models

Download Schurter 3413.0214.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.41
$ 0.41
Stock
2,696
412,966
412,966
Authorized Distributors
3
6
6
Current Rating
630 mA
630 mA
630 mA
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-09-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter3413.0219.22
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Schurter3413.0330.22
Fuse Chip Slow Blow Acting 15A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Schurter3413.0223.22
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 Glass T/R Automotive AEC-Q200 VDE/cULus
Bel FuseC2Q 4
Electric Fuse, Very Fast Blow, 4A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Bel FuseC2Q 2
Electric Fuse, Very Fast Blow, 2A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Bel FuseC2Q 1
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603

Descriptions

Descriptions of Schurter 3413.0214.11 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.63A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 630 mA, 32 VAC, 63 VDC, 1206 [3216 Metric], USI 1206
Fuse Chip Fast Acting 0.63A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
FUSE, 630MA, 32VAC, 63VDC, 1206
3413.0214.11 |Schurter 3413.0214.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets