Schurter 3413.0219.22

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0219.22.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+10.55%

CAD Models

Download Schurter 3413.0219.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.393
$ 0.393
Stock
363,564
277,479
277,479
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter3413.0220.22
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Schurter3413.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 Glass T/R cULus
Bel FuseC2Q 2.5
Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0220.11
Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Bel FuseC2Q 2
Electric Fuse, Very Fast Blow, 2A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603

Descriptions

Descriptions of Schurter 3413.0219.22 provided by its distributors.

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Electric Fuse, Very Fast Blow, 2A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 2 A, 32 VAC, 63 VDC, 1206 [3216 Metric], USI 1206
FUSE, QUICK-ACTING, 3.2X1.6MM, 2A, 32VAC/63DC, EPOXYD GLASS, PCB/SMT, TAPED-1000
USI 1206 Series Fast Acting 3.2 x 1.6 mm 32 VAC 2 A Surface Mount Fuse
USI 1206, 2 A, 63 VDC, 32 VAC, QUICK-ACTING F, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM
Smd Fuse, Fast Acting, 2A, 63Vdc, 1206; Fuse Current:2A; Blow Characteristic:Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Usi 1206 Series Rohs Compliant: Yes |Schurter 3413.0219.22

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413.0219.22.
  • 3413021922