Schurter 3413.0113.11

SMD Fuse, Very Fast Acting, 500 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], USF 1206
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0113.11.

IHS

Datasheet4 pages4 years ago

Future Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.54%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.372
$ 0.372
Stock
1,275
224,279
224,279
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Schurter 3413.0113.11 provided by its distributors.

SMD Fuse, Very Fast Acting, 500 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], USF 1206
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Glass Bag cULus
SMD-Fuse 3.2 x 1.6 mm, 500 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3413.0113.11
USF1206 Series Super Quick Acting 125 V 0.5 A Surface Mount Fuse
FUSE SUPER-QUICK-ACTING 3.2X1.6MM 0.5A 125VAC/DC EPOXYD GLASS PCB/SMT TAPE-100
USF 1206, 0.5 A, 125 VDC, 125 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM
Length mm = 3.2 / Width mm = 1.6 / Rated Current mA = 500 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Glass Reinforced Thermoplastic / Terminal Material = Nickel / Gold-Plated Copper / Standards Met = CE / Standards Met = CSA 22.2 / Standards Met = IEC/UL 62368-1 / Standards Met = UL 248-14 / Series = USF 1206

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets