Littelfuse 0451.630MRL

Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.630MRL.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.72%

CAD Models

Download Littelfuse 0451.630MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.825
$ 0.825
Stock
170,475
128,752
128,752
Authorized Distributors
6
6
6
Current Rating
630 mA
630 mA
630 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0451.750MRL
Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0113.11
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0113.22
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0046.11
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Bel Fuse0679L0750-01
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0448.750MR
Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL

Descriptions

Descriptions of Littelfuse 0451.630MRL provided by its distributors.

Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.63 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 630 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.630MRL
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Fuse, Smd, 630Ma, Fast Acting; Fuse Current:630Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0451.630MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current mA = 630 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = UL Listed / Series = 451

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451.630MRL.