Schurter 3413.0008.11

Fuse Chip Very Fast Acting 0.16A 63V SMD Solder Pad 1206 Epoxy Glass Bag cULus
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0008.11.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+5.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0009.22
Fuse Chip Very Fast Acting 0.2A 63V SMD Solder Pad 1206 Epoxy Glass T/R cULus
Schurter3413.0009.11
Fuse Chip Very Fast Acting 0.2A 63V SMD Solder Pad 1206 Epoxy Glass Bag cULus
Littelfuse0466.200NR
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA
Littelfuse0466.200NRHF
Fuse 125V Fa Halogen Free Slim1206 .200A/ T&r Rohs Compliant: Yes |Littelfuse 0466.200NRHF
Littelfuse39602000440
Fuse Subminiature 0.2A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3404.0005.11
Fuse Chip Fast Acting 0.16A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Schurter 3413.0008.11 provided by its distributors.

Fuse Chip Very Fast Acting 0.16A 63V SMD Solder Pad 1206 Epoxy Glass Bag cULus
SMD Fuse, Very Fast Acting, 160 mA, 125 VAC, 63 VDC, 1206 [3216 Metric], USFF 1206
Electric Fuse, Very Fast Blow, 0.16A, 125VAC, 63VDC, 10A (IR), Surface Mount, 1206
63V 125V 0.0015A2S Board Mount (Cartridge Style Excluded) 160mA 1206 3.2mm*1.6mm*1.6mm
USFF 1206, 0.16 A, 63 VDC, 125 VAC, SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 3.2 X 1.6 MM
FUSE, SUPER-QUICK-ACTNG, 3.2X1.6MM, 0.16A, 125VAC/63DC, EPOXYD GLASS, PCB/SMT
Fuse, Smd, 160Ma, 1206, Fast Acting; Fuse Current:160Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Usff 1206 Series; External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0008.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413000811