Descriptions of Schurter 3413.0009.22 provided by its distributors.
Fuse Chip Very Fast Acting 0.2A 63V SMD Solder Pad 1206 Epoxy Glass T/R cULus
SMD Fuse, Very Fast Acting, 200 mA, 125 VAC, 63 VDC, 1206 [3216 Metric], USFF 1206
Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 63VDC, 10A (IR), Surface Mount, 3.2x1.6mm
USFF 1206, 0.2 A, 63 VDC, 125 VAC, SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 3.2 X 1.6 MM
FUSE, SUPER-QUICK-ACTING, 3.2X1.6MM, 0.2A, 125VAC/63DC, EPOXYD GLASS, PCB/SM
FUSE BRD MNT 200MA 125VAC 63VDC / 200 mA 125 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Fuse, Smd, 200Ma, 1206, Fast Acting; Fuse Current:200Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Usff 1206 Series; External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0009.22
FUSE, SMD, USFF 1206, 0.2A; Voltage Rating VAC:125V; Voltage Rating VDC:63V; Fuse Current:200mA; Breaking Capacity:100A @ 125V AC / 63V DC; Blow Characteristic:Very Fast Acting; Series:USFF 1206; Fuse Case Style:1206; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Height:1.6mm; External Width:3.2mm; Fuse Size Held:3.2mm x 1.6mm; Fuse Type Blowing Characteristic:Super Quick Acting FF; Operating Temperature Max:90°C; Operating Temperature Min:-55°C; SMD Fuse Case Style:1206