Littelfuse 39602000440

Fuse Subminiature 0.2A 125V Slow Blow 2-Pin Radial Through Hole Bulk
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39602000440.

IHS

Datasheet3 pages5 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-7.19%

CAD Models

Download Littelfuse 39602000440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.250MXL
Fuse 125V 125V 0.0116A²S Fast-Acting Board Mount (Cartridge Style Excluded) 250mA TH 7.11mm L
Littelfuse0251.250MRT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse0251.250MAT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 39602000440 provided by its distributors.

Fuse Subminiature 0.2A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 0.2A, 125VAC, 100A (IR), Through Hole, TE5
396 Series Time Lag 125 V 200 mA 8.5 x 8 mm TE5® Radial Lead Fuse
FUSE, PCB, 200mA, 125V, TIME DELAY
125V 0.14A²S Slow fuse Board Mount (Cartridge Style Excluded) 200mA Plugins Through hole mounting 8.5mm*4mm*8mm
396 Series - TE5 Subminiature Fuses, 0.2 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 200MA SHORT UL TE5
FUSE BRD MNT 200MA 125VAC RADIAL
FUSE, PCB, 200mA, 125V, TIME DELAY; Volt; FUSE, PCB, 200mA, 125V, TIME DELAY; Voltage Rating VAC:125V; Fuse Current:200mA; Breaking Capacity:100A @ 125VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; Blow Characteristic:Time Delay

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN