Littelfuse 0466.200NRHF

Fuse 125V Fa Halogen Free Slim1206 .200A/ T&r Rohs Compliant: Yes |Littelfuse 0466.200NRHF
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466.200NRHF.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-7.72%

CAD Models

Download Littelfuse 0466.200NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.452
Stock
1,344,252
376,816
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0466.250NR
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0679L0250-01
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0250-05
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679-0250-01
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0451.250MRL
Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 0466.200NRHF provided by its distributors.

Fuse 125V Fa Halogen Free Slim1206 .200A/ T&r Rohs Compliant: Yes |Littelfuse 0466.200NRHF
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
FastBlow 50A SMD Fuse 200mA 254.28mV 0.00055 1.1¦¸ 1206 Fuses ROHS
125V 125V 0.00055A2S 50A Board Mount (Cartridge Style Excluded) 200mA 1206 3.18mm*1.52mm*580¦Ìm
FUSE, VERY FAST ACTING, 0.2A, 1206; Fuse Current: 200mA; Product Range: 466 Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN