Littelfuse 0466003.NR

Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466003.NR.

ODG (Origin Data Global)

Datasheet3 pages9 years ago

Farnell

JRH Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-11.39%

CAD Models

Download Littelfuse 0466003.NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.452
Stock
547,997
540,403
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse046703.5NR
Electric Fuse, Very Fast Blow, 3.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse044003.5WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 3.5 A, 32 VAC 32 VDC, RoHS
Littelfuse043703.5WR
Electric Fuse, Fast Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Littelfuse 0466003.NR provided by its distributors.

Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 1206 T/R CSA
FastBlow 50A SMD Fuse 3A 75.99mV 0.576 19m¦¸ 1206 Fuses ROHS
Fuse, Smd, 3A, 1206, V Fast Acting; Fuse Current:3A; Product Range:466 Series; Voltage Rating Vac:32Vac; Voltage Rating V Dc:32Vdc; Blow Characteristic:Very Fast Acting; Fuse Case Style:1206; Breaking Capacity Current Ac:50A; Rohs Compliant: Yes |Littelfuse 0466003.NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -0466003.NR
  • 0466003.NR.
  • 0466003.NR..