Schurter 3412.0120.24

Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3412.0120.24.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schurter 3412.0120.24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.411
$ 0.411
Stock
19,725
30,493
30,493
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 3412.0120.24 provided by its distributors.

Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
SMD Fuse, Very Fast Acting, 2.5 A, 32 VAC, 32 VDC, 0603 [1608 Metric], USF 0603
FUSE, BOARD MOUNT, 2.5A, 32VAC/VDC 0603 | Schurter 3412.0120.24
USF 0603, 2.5 A, 32 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 1.6 X 0.8 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets