Schurter 3405.0176.24

Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.1 X 3mm Ceramic T/R cULus
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3405.0176.24.

IHS

Datasheet4 pages2 years ago

Upverter

JRH Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-15.80%

CAD Models

Download Schurter 3405.0176.24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 0.764
Stock
56,561
3,375
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Littelfuse0314012.MXP
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2514.G
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"

Descriptions

Descriptions of Schurter 3405.0176.24 provided by its distributors.

Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.1 X 3mm Ceramic T/R cULus
SMD-Fuse 3 x 10.1 mm, 10 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0176.24
Electric Fuse, Very Fast Blow, 10A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
FUSE QUICK-ACTING 10.1X3MM 10A 250VAC/125DC CERAMIC PCB/SURFACE MNT T/R-2000
FUSE, F TYPE, SMD, 10A; Fuse Current: 10A; Product Range: UMF 250 Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Fast Acting; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets