Schurter 3405.0176.11

Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag cULus
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3405.0176.11.

IHS

Datasheet4 pages2 years ago

Fuses Unlimited

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-0.53%

Alternate Parts

Price @ 1000
$ 0.764
$ 0.844
Stock
3,375
56,561
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3405.0176.11 provided by its distributors.

Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag cULus
SMD-Fuse 3 x 10.1 mm, 10 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0176.11
Electric Fuse, Very Fast Blow, 10A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
UMF 250, 10 A, 250 VAC, 125 VDC, QUICK-ACTING F, 100 PCS., FUSE, , SMT, 10.1X3 MM
Fuse, Smd, 500Ma, 250Vac/125Vdc, Fast Acting; Fuse Current:10A; Blow Characteristic:Fast Acting; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Case Style:4012; Product Range:Umf 250 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3405.0176.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets