Schurter 0001.2514.G

Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2514.G.

IHS

Datasheet4 pages2 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.403
Stock
7,496
211,649
Authorized Distributors
1
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel Fuse5ET 12-R
Fuse, Cartridge, Time Delay, 12 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5HF 12-R
5HF 12-R (0650R9120-12) Ceramic Tube Fuse 5x20mm IEC High Break Quick Acting 12A
Littelfuse0215012.MXF41P
Fuse 250V 5X20 Pt Rad Tl Pb-Free 12A/ Bulk |Littelfuse 0215012.MXF41P
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus

Descriptions

Descriptions of Schurter 0001.2514.G provided by its distributors.

Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 10A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 5x20mm
SPT 5 x 20 mm 250V 10 A Time Lag SMT Non Resettable Miniature Fuse
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CSA/PSE/UL/VDE/cULus

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.2514 G
  • 0001.2514G