Schurter 3405.0170.24

Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3405.0170.24.

IHS

Datasheet4 pages2 years ago

Master Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-11.64%

CAD Models

Download Schurter 3405.0170.24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 0.712
Stock
24,288
1,843
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0229003.MXP
Fuse Subminiature Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3403.0171.11
UMT250 Series Time Lag 125 V 3150 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3403.0171.24
UMT250 Series Time Lag 125 V 3.15 A Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3405.0171.24
Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Littelfuse0225003.HXP
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0229003.HXP
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Schurter 3405.0170.24 provided by its distributors.

Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
125V 250V 4.8A2S 100A Plate installation (excluding tubular type) 2.5A SMD 10.1mm*3mm*3mm
SMD Fuse, Fast Acting, 2.5 A, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250
UMF 250 FUSE 2.5A F SMT | Schurter 3405.0170.24
UMF 250 Fuse F 2.5A L 250V AC / Blister Reel
Surface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC
UMF 250, 2.5 A, 250 VAC, 125 VDC, QUICK-ACTING F, BLISTER TAPE 33 CM REEL 2.000 PCS., FUSE, , SMT, 10.1X3 MM
FUSE BRD MT 2.5A 250VAC 125VDC
FUSE, SMD, 2.5A, FAST ACTING; Fuse Current: 2.5A; Product Range: UMF 250 Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: 200

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets