Schurter 3403.0171.24

UMT250 Series Time Lag 125 V 3.15 A Non Resettable Fuse AEC-Q200 & IATF 16949
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0171.24.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+75.80%

CAD Models

Download Schurter 3403.0171.24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.668
Stock
301,591
39,225
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2510.PT
Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter3403.0172.24
UMT250 Series Time Lag 125 V 4000 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3405.0172.24
Electric Fuse, Very Fast Blow, 4A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Fuse Chip Slow Blow Acting 4A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Schurter 3403.0171.24 provided by its distributors.

UMT250 Series Time Lag 125 V 3.15 A Non Resettable Fuse AEC-Q200 & IATF 16949
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 125VDC, 200A (IR), Surface Mount
SMD Fuse, Time Delay, 3.15 A, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250
Surface Mount Fuse, 3 x 10.1 mm, Time-Lag T, 250 VAC, 125 VDC
FUSE, 3.15A T NON-RESETTABLE, SURFACE MOUNT, 125 V DC, 250 V AC
FUSE 3.15A 250V SLOW-BLOW 2-PIN SOLDER PAD SMD
FUSE BRD MNT 3.15A 250VAC 125VDC
Surface Mount Fuses UMT 250 3.15A 277V Slow
SMD-Fuse 3x10,1 Time-lag 3,15A
UMT 250, 3.15 A, 250 VAC, 125 VDC, TIME-LAG T, BLISTER TAPE 33 CM REEL 2.000 PCS., FUSE, , SMT, 10.1X3 MM
Fuse Chip Slow Blow Acting 3.15A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/PSE/UL/VDE/cULus
Schurter , 3.15A, 125 V dc, 250V , T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets