Littelfuse 0229003.HXP

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229003.HXP.

Farnell

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-15.63%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.469
$ 0.469
Stock
68,143
42,505
42,505
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse023003.5HXP
Fuse Subminiature Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.6620
Fuse; Subminiature; Time-Lag; 3.15 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.6720
Fuse, PCB Leaded, 3.15 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse022903.5MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Schurter3403.0171.11
UMT250 Series Time Lag 125 V 3150 mA Non Resettable Fuse AEC-Q200 & IATF 16949

Descriptions

Descriptions of Littelfuse 0229003.HXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG
CARTRIDGE FUSE, TIME DELAY, 3A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 15mm; Fuse Size Imperial: -; Product Range: 229 Series; Breaking Capacity Current AC: 100
Fuse, Cartridge, 3A, 5 X 15Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Fuse Leads:Unleaded |Littelfuse 0229003.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0229003.HXP.