Schurter 3405.0169.11

Electric Fuse, Very Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3405.0169.11.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-34.47%

CAD Models

Download Schurter 3405.0169.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.618
Stock
8,805
63,720
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3405.0170.24
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Schurter3403.0170.11
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 200A (IR), Surface Mount
Schurter3403.0170.24
UMT250 Series Time Lag 125 V 2500 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Littelfuse022502.5HXP
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse02292.25MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 2.25 A, 250 VAC 125 VDC, RoHS

Descriptions

Descriptions of Schurter 3405.0169.11 provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Fuse Chip Fast Acting 2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag VDE/cULus
UMF 250, 2 A, 250 VAC, 125 VDC, QUICK-ACTING F, 100 PCS., FUSE, , SMT, 10.1X3 MM
SMD Fuse, Fast Acting, 2 A, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250
UMF 250 FUSE 2 A F SMT | Schurter 3405.0169.11
UMF 250 Fuse F 2A L 250V AC / Plastic Bag
Surface Mount Fuses UMF 250, 2 A 250 VAC, 125 VDC
FUSE BRD MT 2A 250VAC 125VDC SMD

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets