Schurter 3405.0165.11

Fuse Chip Fast Acting 0.8A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag VDE/cULus
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3405.0165.11.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.712
$ 0.772
Stock
1,723
26,927
Authorized Distributors
6
6
Current Rating
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0225001.HXP
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL
Littelfuse0229001.HXP
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Schurter3405.0166.24
Electric Fuse, Very Fast Blow, 1A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Littelfuse0229001.MXP
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3403.0166.11
UMT250 Series Time Lag 125 V 1 A Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3403.0166.24
UMT250 Series Time Lag 125 V 1000 mA Non Resettable Fuse AEC-Q200 & IATF 16949

Descriptions

Descriptions of Schurter 3405.0165.11 provided by its distributors.

Fuse Chip Fast Acting 0.8A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag VDE/cULus
Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
SMD-Fuse 3 x 10.1 mm, 800 mA, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3405.0165.11
UMF 250, 0.8 A, 250 VAC, 125 VDC, QUICK-ACTING F, 100 PCS., FUSE, , SMT, 10.1X3 MM
Electric Fuse, Fast Blow, 0.8A, 200A (IR), HALOGEN FREE AND ROHS COMPLIANT
SMD Fuse, Fast Acting, 800 mA, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets