Littelfuse 0229001.MXP

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229001.MXP.

Farnell

Datasheet5 pages6 years ago
Datasheet2 pages21 years ago

element14 APAC

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-34.90%

Alternate Parts

Price @ 1000
$ 0.453
$ 0.491
$ 0.491
Stock
155,127
31,284
31,284
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0167.24
UMT250 Series Time Lag 125 V 1.25 A Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter0034.2517
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter3403.0167.11
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 200A (IR), Surface Mount
Littelfuse02291.25HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 1.25 A, 250 VAC 125 VDC, RoHS
Littelfuse02291.25MXP
Fuse Subminiature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 15mm Glass Bulk
Littelfuse0225001.HXP
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL

Descriptions

Descriptions of Littelfuse 0229001.MXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 1 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
CARTRIDGE FUSE, TIME DELAY, 1A, 250V; Blow Characteristic: Time Delay; Fuse Current: 1A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 15mm; Fuse Size Imperial: -; Product Range: 229 Series; Breaking Capacity Current AC: 35
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 0229001.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN